Triad Magnetics F3-16 technical specifications.
| Height | 30.2mm |
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 84 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Solder |
| Weight | 6.768oz |
| Width | 30.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F3-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.