The F48-023-C2-B power transformer from Triad Magnetics is a C2 Split Pack design with a single primary winding and dual secondary windings. It features a maximum output current of 23mA and a maximum power dissipation of 1.1W. The transformer is designed for through-hole mounting and is available in quantities of 200. It is compliant with RoHS regulations and has a seated height of 23.8mm, a length of 34.93mm, and a width of 28.58mm.
Triad Magnetics F48-023-C2-B technical specifications.
| Height - Seated (Max) | 23.8mm |
| Length | 34.93mm |
| Max Output Current | 23mA |
| Max Power Dissipation | 1.1W |
| Mount | Through Hole |
| Package Quantity | 200 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | C2 Split Pack™ |
| Termination | PC Pin |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F48-023-C2-B to view detailed technical specifications.
No datasheet is available for this part.