
The F48-050 is a RoHS compliant power transformer with a single primary winding and dual secondary windings. It has a maximum output current of 50mA and is designed for through hole mounting. The transformer is available in a quantity of 84 units and has a seated height of 30.15mm. It is part of the Split Pack series, which includes Class 2/3, F transformers.
Triad Magnetics F48-050 technical specifications.
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Package Quantity | 84 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F48-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.