
Triad Magnetics F5-16 technical specifications.
| Approvals | UL |
| Current Rating | 800mA |
| Height - Seated (Max) | 41.28mm |
| Lead Free | Lead Free |
| Length | 71.42mm |
| Max Output Current | 800mA |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 800mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 0.7lb |
| Width | 34.93mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F5-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
