Triad Magnetics FD5-10 technical specifications.
| Approvals | UL |
| Height | 41.3mm |
| Height - Seated (Max) | 41.28mm |
| Lead Free | Lead Free |
| Length | 71.42mm |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 1.2A |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Solder |
| Weight | 0.7lb |
| Width | 34.93mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FD5-10 to view detailed technical specifications.
No datasheet is available for this part.