Triad Magnetics FD5-120-B technical specifications.
| Height - Seated (Max) | 41.28mm |
| Length | 71.42mm |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Solder |
| Width | 34.93mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FD5-120-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.