Triad Magnetics FD7-12 technical specifications.
| Approvals | UL |
| Height | 2.25inch |
| Height - Seated (Max) | 57.15mm |
| Lead Free | Lead Free |
| Length | 93.65mm |
| Max Output Current | 4A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 4A |
| Package Quantity | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 1.7lb |
| Width | 46.02mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FD7-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.