Triad Magnetics FIRCH-4 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 14.1mR |
| Inductance | 5uH |
| Lead Free | Lead Free |
| Lead Pitch | 12.7mm |
| Max DC Current | 6.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 84 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FIRCH |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 15% |
| Weight | 0.576oz |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FIRCH-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.