Triad Magnetics FIRCH-5-B technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 18.5mR |
| Inductance | 5.9uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | FIRCH |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FIRCH-5-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.