Triad Magnetics FIT106-2 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 106mR |
| Height | 12.7mm |
| Inductance | 197uH |
| Lead Free | Contains Lead |
| Lead Pitch | 12.7mm |
| Length | 33.02mm |
| Max DC Current | 4.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FIT |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Weight | 1.44oz |
| Width | 18.42mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FIT106-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.