Triad Magnetics FIT106-3 technical specifications.
| Package/Case | Radial |
| Current Rating | 5.7A |
| DC Resistance (DCR) | 74mR |
| Height | 1.4inch |
| Inductance | 154uH |
| Lead Free | Lead Free |
| Lead Pitch | 12.7mm |
| Length | 1.3inch |
| Max DC Current | 5.7A |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FIT |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Weight | 1.44oz |
| Width | 0.725inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FIT106-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.