Triad Magnetics FIT106-3-B technical specifications.
| Package/Case | Radial |
| Current Rating | 5.7A |
| DC Resistance (DCR) | 74mR |
| Height - Seated (Max) | 1.4inch |
| Inductance | 154uH |
| Length | 1.3inch |
| Mount | Through Hole |
| Package Quantity | 168 |
| Packaging | Bulk |
| Series | FIT |
| Shielding | Unshielded |
| Width | 0.725inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FIT106-3-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.