Triad Magnetics FIT44-1 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 44.8mR |
| Height | 6.35mm |
| Inductance | 18.85uH |
| Lead Free | Lead Free |
| Lead Pitch | 6.35mm |
| Length | 15.88mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 0.0448R |
| RoHS Compliant | Yes |
| Series | FIT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Weight | 0.128oz |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FIT44-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.