Triad Magnetics FIT44-1(BOXED) technical specifications.
| Current Rating | 2.8A |
| Height | 0.7inch |
| Inductance | 1.2H |
| Mount | PCB |
| Termination | Through Hole |
| Tolerance | 10% |
| Weight | 0.008lb |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FIT44-1(BOXED) to view detailed technical specifications.
No datasheet is available for this part.