Triad Magnetics FIT44-4-B technical specifications.
| Current Rating | 4.8A |
| DC Resistance (DCR) | 15.9MR |
| Lead Free | Lead Free |
| Mounting Style | VERTICAL |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FIT44-4-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.