The FIT50-3 is a radial inductor with a current rating of 4A and a DC resistance of 40.1mR. It has a height of 0.75inch and a length of 0.7inch. The inductor is unshielded and has a tolerance of 10%. It is packaged in a bulk package and is lead free and RoHS compliant.
Triad Magnetics FIT50-3 technical specifications.
| Package/Case | Radial |
| Current Rating | 4A |
| DC Resistance (DCR) | 40.1mR |
| Height | 0.75inch |
| Inductance | 27.16uH |
| Lead Free | Lead Free |
| Lead Pitch | 7.62mm |
| Length | 0.7inch |
| Max DC Current | 4A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 0.0401R |
| RoHS Compliant | Yes |
| Series | FIT |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Weight | 0.464oz |
| Width | 0.475inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FIT50-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.