The FIT50-4-B is a ferrite core inductor with a radial package and through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor has a DC resistance of 29.2 milliohms and an inductance of 21.65 microhenries at a test frequency of 10kHz.
Triad Magnetics FIT50-4-B technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 29.2mR |
| Inductance | 21.65uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | FIT |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FIT50-4-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.