Triad Magnetics FIT68-1 technical specifications.
| Package/Case | Radial |
| Current Rating | 2.8A |
| DC Resistance (DCR) | 108mR |
| Height | 0.95inch |
| Inductance | 89.5uH |
| Lead Free | Lead Free |
| Lead Pitch | 7.62mm |
| Length | 0.875inch |
| Max DC Current | 2.8A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FIT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Weight | 0.704oz |
| Width | 0.475inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FIT68-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.