Triad Magnetics FIT80-5 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 22.5mR |
| Height | 11.43mm |
| Inductance | 47.7uH |
| Lead Free | Lead Free |
| Lead Pitch | 11.43mm |
| Length | 24.77mm |
| Max DC Current | 8.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 126 |
| Packaging | Bulk |
| Resistance | 0.0225R |
| RoHS Compliant | Yes |
| Series | FIT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Weight | 1.072oz |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FIT80-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.