
Triad Magnetics FP10-4800 technical specifications.
| Height | 1.375inch |
| Height - Seated (Max) | 34.93mm |
| Length | 79.25mm |
| Max Output Current | 4.8A |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 4.8A |
| Secondary Winding(s) | Dual |
| Series | Flat Pack™ |
| Termination | PC Pin |
| Weight | 1.4lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP10-4800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.