Triad Magnetics FP10-600-B technical specifications.
| Height - Seated (Max) | 22.22mm |
| Length | 47.63mm |
| Max Output Current | 1.2A |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | Flat Pack™ |
| Termination | PC Pin |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP10-600-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.