
Split Bobbin Power Transformer, 12VA
Triad Magnetics FP120-100 technical specifications.
| Approvals | UL |
| Height | 1.062inch |
| Lead Free | Lead Free |
| Length | 2inch |
| Mount | PCB, Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 200mA |
| Secondary Winding(s) | Dual |
| Weight | 12.800001oz |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP120-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
