Triad Magnetics FP120-20 technical specifications.
| Height | 16.5mm |
| Lead Free | Lead Free |
| Length | 47.6mm |
| Mount | Through Hole |
| Package Quantity | 84 |
| RoHS Compliant | Yes |
| Weight | 4.864oz |
| Width | 39.7mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP120-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.