
Split bobbin power transformer, 12VA, featuring dual primary and dual secondary windings. Designed for through-hole PCB mounting with PC pin termination. Offers a 750mA current rating and a maximum output current of 1.5A. UL approved and RoHS compliant, this lead-free component is packaged in bulk.
Triad Magnetics FP16-750 technical specifications.
| Approvals | UL |
| Current Rating | 750mA |
| Height | 1.062inch |
| Height - Seated (Max) | 26.97mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Output Current | 1.5A |
| Mount | Through Hole, PCB |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Flat Pack™ |
| Termination | PC Pin |
| Weight | 0.688lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP16-750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
