Triad Magnetics FP16-750-B technical specifications.
| Height - Seated (Max) | 26.97mm |
| Length | 63.5mm |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | Flat Pack™ |
| Termination | PC Pin |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP16-750-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.