
Triad Magnetics FP20-125 technical specifications.
| Height | 16.5mm |
| Height - Seated (Max) | 16.51mm |
| Length | 47.63mm |
| Max Output Current | 125mA |
| Mount | Through Hole |
| Package Quantity | 84 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Flat Pack™ |
| Termination | PC Pin |
| Weight | 0.313lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP20-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
