
Triad Magnetics FP30-800 technical specifications.
| Approvals | UL |
| Height | 1.375inch |
| Height - Seated (Max) | 34.93mm |
| Length | 72.9mm |
| Max Output Current | 1.6A |
| Mount | Through Hole, PCB |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Flat Pack™ |
| Termination | PC Pin |
| Weight | 0.938lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP30-800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
