Triad Magnetics FP40-60 technical specifications.
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 84 |
| RoHS Compliant | Yes |
| Weight | 4.864oz |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP40-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.