
Triad Magnetics FP88-130 technical specifications.
| Height | 27mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Mount | Through Hole |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Weight | 12.800001oz |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP88-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
