Triad Magnetics FP88-65 technical specifications.
| Height | 22.2mm |
| Lead Free | Lead Free |
| Length | 47.6mm |
| Mount | Through Hole |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Weight | 7.6oz |
| Width | 39.7mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP88-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.