Triad Magnetics FS10-1200-C2 technical specifications.
| Height | 1.437inch |
| Height - Seated (Max) | 36.5mm |
| Length | 47.63mm |
| Max Output Current | 1.2A |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 10 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 1.2A |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, FS |
| Termination | PC Pin |
| Weight | 0.7lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS10-1200-C2 to view detailed technical specifications.
No datasheet is available for this part.