Triad Magnetics FS10-2000-C2 technical specifications.
| Height | 1.437inch |
| Lead Free | Lead Free |
| Length | 2.25inch |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 2A |
| Secondary Winding(s) | Dual |
| Series | PC Mount |
| Termination | Solder |
| Width | 1.875inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS10-2000-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.