Triad Magnetics FS10-600-C2-B technical specifications.
| Height - Seated (Max) | 33.32mm |
| Length | 41.28mm |
| Max Output Current | 1.2A |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Termination | PC Pin |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS10-600-C2-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.