The FS12-090-C2-B is a dual-primary dual-secondary power transformer from Triad Magnetics. It has a maximum output current of 90mA and a maximum power dissipation of 1.1W. The transformer is designed for through-hole mounting and features a PC pin termination. Its dimensions are 23.8mm in height, 28.58mm in width, and 34.93mm in length. The FS12-090-C2-B is available in a package quantity of 200.
Triad Magnetics FS12-090-C2-B technical specifications.
| Height - Seated (Max) | 23.8mm |
| Length | 34.93mm |
| Max Output Current | 90mA |
| Max Power Dissipation | 1.1W |
| Mount | Through Hole |
| Package Quantity | 200 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Termination | PC Pin |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS12-090-C2-B to view detailed technical specifications.
No datasheet is available for this part.