Triad Magnetics FS12-1000 technical specifications.
| Approvals | UL |
| Current Rating | 2A |
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 47.63mm |
| Max Output Current | 1A |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™ |
| Termination | PC Pin |
| Weight | 0.7lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS12-1000 to view detailed technical specifications.
No datasheet is available for this part.