Triad Magnetics FS12-2850 technical specifications.
| Height | 1.562inch |
| Length | 2.625inch |
| Mount | Through Hole |
| Package Quantity | 32 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Width | 2.187inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS12-2850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.