This Triad Magnetics FS12-500-C2 power transformer features dual primary and secondary windings, with a maximum output current of 1A and a current rating of 500mA. It is designed for use in Class 2/3 applications and is compliant with RoHS regulations. The transformer is packaged in a rail/tube format and is available in quantities of 10. It is suitable for use in a variety of applications, including those requiring a high level of reliability and safety.
Triad Magnetics FS12-500-C2 technical specifications.
| Approvals | UL |
| Current Rating | 500mA |
| Height | 1.312inch |
| Height - Seated (Max) | 33.32mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 1A |
| Mount | Through Hole, PCB |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 500mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, FS |
| Termination | PC Pin |
| Weight | 0.44lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS12-500-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
