
Triad Magnetics FS120-100 technical specifications.
| Approvals | UL |
| Lead Free | Lead Free |
| Mount | PCB, Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Weight | 13oz |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS120-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.