
Triad Magnetics FS120-160 technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS120-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.