
Triad Magnetics FS120-300 technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS120-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
