The FS16-1250-C2 is a dual-winding power transformer from Triad Magnetics. It features a maximum output current of 1.25A and operates at frequencies of 50Hz and 60Hz. The transformer is packaged in a rail or tube configuration and is compliant with RoHS regulations. It measures 57.15mm in length, 47.63mm in width, and 1.437inch in height, with a seated height of 36.5mm. The transformer weighs 0.8lb and is available in quantities of 8.
Triad Magnetics FS16-1250-C2 technical specifications.
| Height | 1.437inch |
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 57.15mm |
| Max Output Current | 1.25A |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 1.25A |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, FS |
| Termination | PC Pin |
| Weight | 0.8lb |
| Width | 47.63mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS16-1250-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
