
The FS20-1000-C2 is a Split Pack Class 2/3 power transformer from Triad Magnetics, designed for use in various applications. It features a dual primary and dual secondary winding configuration, with a maximum output current of 1A. The transformer is packaged in a through-hole configuration, suitable for mounting on a printed circuit board. It operates at a frequency of 50 Hz/60 Hz and is compliant with RoHS regulations. The FS20-1000-C2 is available in quantities of 8, packaged in rail or tube packaging.
Triad Magnetics FS20-1000-C2 technical specifications.
| Height | 1.437inch |
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 57.15mm |
| Max Output Current | 1A |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 1A |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, FS |
| Termination | PC Pin |
| Weight | 0.8lb |
| Width | 47.63mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS20-1000-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.