
Triad Magnetics FS20-120-C2-B technical specifications.
| Frequency | 60Hz |
| Height - Seated (Max) | 23.8mm |
| Length | 34.93mm |
| Max Output Current | 120mA |
| Mount | Through Hole, PCB |
| Package Quantity | 160 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS20-120-C2-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
