Triad Magnetics FS24-1500 technical specifications.
| Current Rating | 3A |
| Frequency | 60GHz |
| Height | 1.562inch |
| Lead Free | Lead Free |
| Length | 2.625inch |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC Mount |
| Termination | Solder |
| Width | 2.187inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS24-1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.