This dual primary dual secondary power transformer has a maximum output current of 85mA and a maximum power dissipation of 2.4W. It is designed for through hole mounting and has a seated height of 23.8mm. The transformer is available in a package quantity of 160 units. It features dual primary and secondary windings and is terminated with PC pin connections.
Triad Magnetics FS28-085-C2-B technical specifications.
| Height - Seated (Max) | 23.8mm |
| Length | 34.93mm |
| Max Output Current | 85mA |
| Max Power Dissipation | 2.4W |
| Mount | Through Hole |
| Package Quantity | 160 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Termination | PC Pin |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS28-085-C2-B to view detailed technical specifications.
No datasheet is available for this part.