Triad Magnetics FS28-85-C2 technical specifications.
| Width | 28.57 |
| Length | 34.92 |
| Manufacturer Series | FS28-85-C2 |
| Height | 23.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Triad Magnetics FS28-85-C2 to view detailed technical specifications.
No datasheet is available for this part.