Triad Magnetics FS36-065-C2-B technical specifications.
| Height - Seated (Max) | 23.8mm |
| Length | 34.93mm |
| Max Output Current | 65mA |
| Max Power Dissipation | 2.4W |
| Mount | Through Hole |
| Package Quantity | 160 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Termination | PC Pin |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS36-065-C2-B to view detailed technical specifications.
No datasheet is available for this part.