This is a Class 3 transformer with dual primary and secondary configurations, supporting 115/230V primary and 18/36V secondary voltages. It has a high potential of 2500Vrms and is designed for through-hole mounting with PC pin leads. The transformer is suitable for use in applications with 50/60Hz primary frequencies and can be connected in parallel or series on both primary and secondary sides.
Triad Magnetics FS36-65-C2 technical specifications.
| Transformer Type | Class 3 Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Triad Magnetics FS36-65-C2 to view detailed technical specifications.
No datasheet is available for this part.