Triad Magnetics FS48-023 technical specifications.
| Height | 0.937inch |
| Lead Free | Lead Free |
| Length | 1.375inch |
| Mount | Through Hole |
| Package Quantity | 84 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 3.424oz |
| Width | 1.125inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS48-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.