Triad Magnetics FS48-125 technical specifications.
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Weight | 8.800001oz |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS48-125 to view detailed technical specifications.
No datasheet is available for this part.